Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-32589-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-32589-1 is a high-quality terminal specifically designed for use with wire sizes ranging from 12 to 10 AWG. With its PIDG (Pre-Insulated Diamond Grip) design, this terminal ensures a reliable and secure connection for a variety of applications. Whether you are working on automotive, industrial, or commercial projects, the 2-32589-1 terminal is a dependable choice. Count on its durable construction and efficient performance for fast and easy installations.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2325891
Different packaging options available. See Alternatives
IN STOCK:
9,933
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6768
$33.840
250
$0.3740
$93.500
1,000
$0.3649
$364.900
2,500
$0.3595
$898.750
5,000
$0.3541
$1,770.500
7,500
$0.3506
$2,629.500
10,000
$0.3471
$3,471.000
15,000
+
$0.3436
$5,154.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
2-31894-2
Ring Tongue Terminal - M6 - 1/4" - WIRE SIZE: 22-16 AWG - 1.42 mm² - PIDG Series - Red.
2-320565-1
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.
2-34541-1
PIDG SPD 22-16 COMM 22-18MIL 6