2-326819-1
TE Connectivity / AMP BrandRing Terminal Connector - 6 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Insulated - Crimp Termination - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-326819-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Black
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-326819-1 is a versatile electrical connector that is suitable for a wide range of applications. This connector is designed for use with wire gauges ranging from 22-16 AWG for a power grade contact and 22-18 AWG for a signal grade contact.The part is built to withstand demanding industrial environments and is commonly used in both commercial and military applications. It has a MIL 6 rating, ensuring reliable performance even in harsh conditions.With its secure and durable construction, the 2-326819-1 offers excellent electrical conductivity and is easy to install and maintain. It is a reliable choice for professionals in various industries, including telecommunications, automotive, and aerospace.Whether you need to connect power or signal wires, the TE Connectivity / AMP Brand part 2-326819-1 is a high-quality solution that provides a dependable and long-lasting connection.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23268191
IN STOCK:
4,791
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5351
$26.755
500
$0.4420
$221.000
1,000
$0.3814
$381.400
2,500
$0.3590
$897.500
5,000
$0.3424
$1,712.000
10,000
$0.3298
$3,298.000
15,000
$0.3265
$4,897.500
25,000
+
$0.3232
$8,080.000
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
3-640426-7
Rectangular Power Connector - Receptacle - Wire-to-Board - 7 Position - 3.96mm (.156in) Ce...
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
MPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 45.6W - Medical
1803659
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...