Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-326859-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-326859-1 is a high-quality terminal designed for use with PIDG (Pre-Insulated Diamond Grip) connectors. It is specifically crafted to accommodate wire sizes ranging from 12 to 10 AWG (American Wire Gauge), making it suitable for applications requiring a secure and reliable electrical connection. The terminal features a durable construction that ensures long-lasting performance in various conditions, and its 6-inch length provides ample flexibility for installation and routing. With TE Connectivity / AMP Brand's commitment to excellence and precision engineering, the 2-326859-1 terminal is a trusted choice for professionals in the electrical and electronics industries.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23268591
IN STOCK:
8,080
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3554
$17.770
500
$0.2467
$123.350
1,000
$0.2442
$244.200
2,500
$0.2380
$595.000
5,000
$0.2332
$1,166.000
7,500
$0.2283
$1,712.250
10,000
$0.2220
$2,220.000
15,000
+
$0.2153
$3,229.500
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
5855/7-BR001
Hook-up Wire 22AWG 1.27mm Silver Plated Copper- Brown - 600V - 304.8m (1000ft)/Spool
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.
WP-089047-10-9
Labels Thermal Transfer Printable Label Polyester White 8.9x4.7mm
461019-BK005
Black - 30.48m (100ft)/Spool
461019-RD005
Red - 30.48m (100ft)/Spool