help desk software

2-326875-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 26-22 6 .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-326875-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.8 x 6.35 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Part 2-326875-1 is a high-quality terminal designed for use with PIDG R 26-22 wire sizes. It is crafted with precision and durability to ensure reliable electrical connections. This terminal is a crucial component for various industrial applications, offering efficient performance and easy installation. With its exceptional conductivity and compatibility, the TE Connectivity / AMP Part 2-326875-1 is a trusted choice for professionals seeking superior terminal solutions.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23268751
IN STOCK: 25,278
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4784
$23.920
500
$0.3407
$170.350
1,000
$0.3337
$333.700
4,000
$0.3288
$1,315.200
8,000
$0.2888
$2,310.400
12,000
$0.2829
$3,394.800
16,000
$0.2801
$4,481.600
28,000 +
$0.2773
$7,764.400