Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-326875-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
24 AWG
Color:
Yellow/Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-326875-4 is a high-quality terminal specifically designed for use with electrical connectors. With its PIDG R IR 24 6 configuration, this terminal offers excellent performance and reliability in a compact design. It is perfect for various applications that require secure and efficient electrical connections. Whether you're working on automotive, industrial, or commercial projects, the 2-326875-4 terminal is a reliable choice to ensure optimal connectivity and safety.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23268754
IN STOCK:
1,409
Ships today, if you order in
On Order:
3,000
can ship 4/2/25
Minimum Order:
25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
25
$1.418
$35.450
250
$1.030
$257.500
500
$1.015
$507.500
1,000
$1.005
$1,005.000
3,000
$0.966
$2,898.000
5,000
$0.946
$4,730.000
8,000
$0.937
$7,496.000
10,000
+
$0.878
$8,780.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
170780-1
P.G RING UL.CSA(22-18)
2-36153-3
TERMINAL,PIDG R IR 22 10
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
213850-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 37 Contacts.
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...