help desk software
DATA SHEET

2-326882-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 16-14 6 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-326882-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PIDG R 16-14 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23268821
IN STOCK: 5,205
Ships today, if you order in
Manufacturer Stock:
5,000   can ship 12/6/24
Minimum Order:
50
Factory Lead-Time
30 Weeks can ship 6/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3869
$19.345
500
$0.2584
$129.200
1,000
$0.2530
$253.000
2,500
$0.2493
$623.250
5,000
$0.2468
$1,234.000
10,000
$0.2420
$2,420.000
15,000
$0.2396
$3,594.000
25,000 +
$0.2372
$5,930.000
Tools/3D Models