help desk software
DATA SHEET

2-327735-1

TE Connectivity / AMP Brand

PG SPD 22-16 COMM 22-18 MIL 6 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-327735-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-327735-1 is a versatile and highly reliable connector designed for various communication and military applications. It is specifically engineered to accommodate wire sizes ranging from 22-16 AWG for power and 22-18 AWG for communication purposes. With its robust construction and superior performance, this connector ensures secure and efficient signal transmission. It is a trusted choice for demanding environments and is extensively used in military installations, aerospace systems, and other critical communication systems.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23277351
IN STOCK: 23,764
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4431
$22.155
1,000
$0.3071
$307.100
2,500
$0.3025
$756.250
3,750
$0.2995
$1,123.125
7,500
$0.2965
$2,223.750
11,250
$0.2935
$3,301.875
15,000 +
$0.2780
$4,170.000
Tools/3D Models