Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-327938-1
Alias/AKA:
MS17143-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
28.16 x 7.67 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-327938-1 is a PIDG rectangular connector that is designed to provide secure and reliable electrical connections. It has a wire size range of 22-16 AWG for commercial applications and 22-18 AWG for military applications. This connector features a durable construction and is specifically designed to withstand harsh and demanding environments. With its 6-pin configuration, it offers a versatile solution for a wide range of electrical connectivity needs.
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23279381
IN STOCK:
4,537
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
25
$1.119
$27.975
250
$0.913
$228.250
500
$0.822
$411.000
1,000
$0.718
$718.000
3,000
$0.683
$2,049.000
5,000
$0.676
$3,380.000
8,000
$0.669
$5,352.000
10,000
+
$0.645
$6,450.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
327954
TERMINAL,PIDG RECT 12-10 5
8TB10F
Conn Navy Class Terminal Blocks 20 POS 9.5mm Cable Mount 30A
8TBJ05
Marathon Special Products |Marathon Special Products 8TBJ 05
112TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
15PA258
Switches: Accessory, Toggle Switch Sealing Ring For Use With Any 15/32-32 UNS-2A Threaded ...