Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-327946-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
28.16 x 7.67 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-327946-4 is a high-quality terminal designed for use in electrical connections. It features a rectangular shape and is compatible with wire gauges ranging from 16 to 14. With its PIDG design, this terminal offers a reliable and secure connection for various applications. It comes in a pack of eight, making it a convenient choice for any electrical project. Trust in the TE Connectivity / AMP Brand 2-327946-4 terminal for efficient and durable performance.
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23279464
IN STOCK:
18,962
Ships today, if you order in
On Order:
10,000
can ship 6/18/25
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$0.935
$23.375
250
$0.578
$144.500
500
$0.569
$284.500
1,000
$0.561
$561.000
3,000
$0.552
$1,656.000
5,000
$0.544
$2,720.000
8,000
$0.536
$4,288.000
15,000
+
$0.528
$7,920.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE