help desk software
DATA SHEET

2-327950-1

TE Connectivity / AMP Brand

PIDG RECT 22-16COMM 22-18MIL 5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-327950-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Dimension:
21.71 x 7.03 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-327950-1 is a PIDG Rectangular Connector, designed for secure and reliable electrical connections in various industrial applications. This connector is compatible with wire gauges ranging from 22 to 16 AWG for the COMM side and 22 to 18 AWG for the MIL side. It features a compact and durable design, ensuring long-lasting performance and protection against environmental factors. Whether you are working on a commercial or military project, the 2-327950-1 connector is an ideal choice for your electrical connection needs.
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23279501
IN STOCK: 9,526
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4794
$23.970
250
$0.3589
$89.725
1,000
$0.3497
$349.700
3,000
$0.3462
$1,038.600
5,000
$0.3427
$1,713.500
8,000
$0.3393
$2,714.400
10,000
$0.3359
$3,359.000
15,000 +
$0.3326
$4,989.000
Tools/3D Models