help desk software
DATA SHEET

2-327952-2

TE Connectivity / AMP Brand

TERMINAL,PIDG RECT 16-14 5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-327952-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Rectangular Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Dimension:
21.71 x 7.03 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PIDG RECT 16-14 5
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
23279522
IN STOCK: 2,109
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.689
$17.225
250
$0.575
$143.750
500
$0.561
$280.500
1,000
$0.552
$552.000
3,000
$0.544
$1,632.000
5,000
$0.536
$2,680.000
8,000
$0.528
$4,224.000
15,000 +
$0.520
$7,800.000
Tools/3D Models