Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-328999-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-328999-1 is a PIDG terminal with a wire size of 16-14 and a ring size of 3/8. It comes conveniently packaged in a tape format for easy handling and application. This reliable and high-quality terminal is perfect for various industrial and commercial electrical applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
23289991
IN STOCK:
14,639
Can Ship immediately
Manufacturer Stock:
5,000
can ship
10/28/24
On Order:
10,000
can ship 5/21/25
Minimum Order:
50
Factory Lead-Time
30 Weeks
can ship
5/12/25
Quantity
Unit Price
Ext. Price
50
$0.6278
$31.390
250
$0.4003
$100.075
1,000
$0.3921
$392.100
2,500
$0.3862
$965.500
5,000
$0.3823
$1,911.500
10,000
$0.3756
$3,756.000
15,000
$0.3718
$5,577.000
25,000
+
$0.3678
$9,195.000
DOWNLOADS
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
66104-8
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...
1507816
Terminating resistor CANopen<sup>®</sup>/DeviceNet„¢ M12
2FA54-78
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
3240085
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M6