Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-329444-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
34.93 x 14.53 mm
Life Cycle:
Discontinued
BNC PLUG KIT
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords:
23294441
This product is discontinued, but still in stock
IN STOCK:
721
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$47.16
$47.160
10
$30.61
$306.100
25
$29.81
$745.250
50
$29.05
$1,452.500
100
$28.76
$2,876.000
250
$28.47
$7,117.500
500
+
$28.07
$14,035.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AC-1414
Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 6 x 14 Inches - Internal 2...
507-4537-0935-640F
Data Lite LED Panel Mount Indicator
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...