Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-329456-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 2.5 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 85 °C
Dimension:
33.66 x 17.46 mm
BNC BHD JACK KIT
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords:
23294561
IN STOCK:
178
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$79.54
$79.540
25
$61.53
$1,538.250
50
$60.90
$3,045.000
75
$60.30
$4,522.500
150
$59.70
$8,955.000
225
$59.10
$13,297.500
300
+
$58.51
$17,553.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
201M918-19C
Shrink Boot Adapters 180° 27/18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
5225395-7
BNC PLUG DUAL CRIMP RG174,188
D-181-3224-90/9
Connector Terminals, Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene ...
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
5227169-4
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Solder Shield / So...