Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-32960-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-32960-1 is a versatile terminal that is designed for use in low voltage applications. It is suitable for use with wires ranging from 16-14 gauge and can handle a current rating of up to 10 Amps. This terminal is made from high-quality materials to ensure excellent conductivity and durability. It features a reliable crimp design that ensures a secure connection and prevents wire pullout. The 2-32960-1 terminal is easy to install and is compatible with a wide range of applications, including automotive, industrial, and consumer electronics.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2329601
IN STOCK:
30,064
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/2/24
On Order:
25,000
can ship 3/19/25
Minimum Order:
100
Factory Lead-Time
48 Weeks
can ship
10/17/25
Quantity
Unit Price
Ext. Price
100
$0.3361
$33.610
500
$0.2731
$136.550
2,500
$0.2490
$622.500
5,000
$0.2420
$1,210.000
10,000
$0.2351
$2,351.000
25,000
$0.2283
$5,707.500
50,000
+
$0.2249
$11,245.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.