help desk software
DATA SHEET

2-32981-1

TE Connectivity / AMP Brand

PG SPD 22-16 COMM 22-18 MIL 8 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-32981-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
PG SPD 22-16 COMM 22-18 MIL 8
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2329811
  This product is discontinued, but still in stock
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0324
$8.100
500
$0.0310
$15.500
750
$0.0284
$21.300
1,000
$0.0230
$23.000
2,000 +
$0.0218
$43.600
RECOMMENDED REPLACEMENT
2-34155-1
2-34155-1
VIEW PRODUCT
Tools/3D Models
Product Guides