Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-331272-6
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
SOCKET,MIN-SPR AU SER-2
Product Highlights:
- Mating Pin Dia. Range = .56 - .64 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords:
23312726
IN STOCK:
61,690
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5666
$28.330
1,000
$0.4083
$408.300
2,500
$0.3820
$955.000
5,000
$0.3727
$1,863.500
10,000
$0.3671
$3,671.000
15,000
$0.3616
$5,424.000
20,000
+
$0.3562
$7,124.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models