Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-331350-6
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30.18 x 14.53 mm
The TE Connectivity / AMP BRAND part 2-331350-6 is a high-quality BNC plug with PTFE for secure connections in various applications. The PTFE material provides excellent insulation and ensures reliable signal transmission. This connector is durable, easy to install, and is designed to meet the demands of professional audio, video, and data connections.
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords:
23313506
IN STOCK:
181
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
2
$19.19
$38.380
10
+
$18.52
$185.200
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1511857
Connector - Universal - 8-position - shielded - Plug straight M12 - A-coded - Screw connec...
120-2
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar
0460-202-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Pin - Cri...
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Fin...