help desk software
DATA SHEET

2-331351-1

TE Connectivity / AMP Brand

BNC JACK, PTFE .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-331351-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
30.48 x 11.07 mm
The TE Connectivity / AMP Brand part 2-331351-1 is a high-quality BNC JACK featuring a PTFE insulator for secure and reliable connections. This connector is designed for optimal performance and durability in a variety of applications where a BNC connection is required. Trust TE Connectivity / AMP Brand for your connectivity needs.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
23313511
IN STOCK: 355
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.87
$35.870
10
$24.30
$243.000
25
$21.09
$527.250
50
$19.22
$961.000
100
$18.60
$1,860.000
250
$17.90
$4,475.000
500 +
$17.42
$8,710.000
Tools/3D Models