help desk software

2333102-1

TE Connectivity / AMP Brand

2POS,NANOMQS,REC HSG ASSY,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2333102-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Box
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Tab Width:
.019 in, .5 mm
Number of Positions:
2
Primary Product Color:
Black
Circuit Application:
Signal
Contact Size:
.5mm
Connector & Housing Type:
Housing for female terminals
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector Position Assurance Capable:
Yes
Primary Locking Feature:
Locking Lance
Centerline (Pitch):
.07 in, 1.8 mm
Connector System:
Wire-to-Board , Wire-to-Wire
Contact Type:
Receptacle
Mating Alignment:
With
Mating Alignment Type:
Keyed
Number of Rows:
1
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature (Max):
105 °C, 221 °F
Sealable:
No
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Wire & Cable
Contact Current Rating (Max):
3 A
2POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23331021
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.4598
$344.850
1,500
$0.3448
$517.200
2,250
$0.3218
$724.050
3,000 +
$0.3154
$946.200
Tools/3D Models