Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2333103-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Box
Primary Product Color:
Black
Contact Size:
.5mm
Contact Type:
Receptacle
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Number of Rows:
1
Mating Alignment Type:
Keyed
Centerline (Pitch):
.07 in, 1.8 mm
Connector Position Assurance Capable:
Yes
Operating Temperature (Max):
105 °C, 221 °F
Number of Positions:
3
Connector System:
Wire-to-Board , Wire-to-Wire
Connector Mounting Type:
Cable Mount (Free-Hanging)
Circuit Application:
Signal
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Primary Locking Feature:
Locking Lance
Sealable:
No
Mating Tab Width:
.019 in, .5 mm
Connector Shape:
Rectangular
Nominal Voltage Architecture:
12 V, 24 V
Connector & Contact Terminates To:
Wire & Cable
Connector & Housing Type:
Housing for female terminals
3POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23331031
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
750
$0.4827
$362.025
1,500
$0.3620
$543.000
2,250
$0.3379
$760.275
3,000
+
$0.3311
$993.300
Tools/3D Models
Product Guides