Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2333105-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2300
Package Type:
Box
Primary Locking Feature:
Locking Lance
Circuit Application:
Signal
Connector System:
Cable-to-Cable
Sealable:
No
Operating Temperature Range:
-40 – 125 °C
Connector Position Assurance Capable:
Yes
Mating Tab Width:
.4 mm, .5 mm
Connector & Housing Type:
Housing for female terminals
Contact Size:
.5mm
Connector Shape:
Rectangular
Primary Product Color:
Black
Contact Type:
Receptacle
Mating Alignment:
With
Number of Rows:
1
Nominal Voltage Architecture:
12 V
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
3 A
Centerline (Pitch):
1.8 mm
Connector & Contact Terminates To:
Wire & Cable
Number of Positions:
5
Operating Temperature (Max):
125 °C
5POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23331051
IN STOCK:
0
MOQ for out of Stock Qty:
3450
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,450
$0.7140
$2,463.300
6,900
$0.3780
$2,608.200
10,350
$0.2660
$2,753.100
13,800
+
$0.2607
$3,597.660
Tools/3D Models
Product Guides