Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2333108-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Bag
Circuit Application:
Signal
Nominal Voltage Architecture:
12 V, 24 V
Contact Size:
.5mm
Connector & Housing Type:
Housing for female terminals
Mating Alignment Type:
Keyed
Primary Product Color:
Black
Mating Alignment:
With
Contact Current Rating (Max):
3 A
Connector & Contact Terminates To:
Wire & Cable
Centerline (Pitch):
.07 in, 1.8 mm
Connector Position Assurance Capable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature (Max):
105 °C, 221 °F
Number of Positions:
8
Connector Shape:
Rectangular
Mating Tab Width:
.019 in, .5 mm
Sealable:
No
Contact Type:
Receptacle
Number of Rows:
1
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector System:
Wire-to-Board , Wire-to-Wire
Primary Locking Feature:
Locking Lance
8POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23331081
IN STOCK:
0
MOQ for out of Stock Qty:
450
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
450
$0.5588
$251.460
900
$0.4191
$377.190
1,350
$0.3912
$528.120
1,800
+
$0.3834
$690.120
Tools/3D Models
Product Guides