Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-338068-0
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Package Type:
Reel
Type:
FFC Connector
Number of Contacts:
20
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
100 VDC
Maximum Current Rating:
1.5/Contact A
Dimension:
30 x 5.2 x 4 mm
Operating Temperature:
-40 to 105 °C
The TE Connectivity / AMP Brand part 2-338068-0 is a Micro-Match FTE connector with 20 positions. This high-quality connector is designed for reliable and durable performance in various applications. It is ideal for use in small spaces where space is limited but a secure connection is essential. The compact design of this connector makes it perfect for use in electronic devices, computers, and other equipment where space is a premium. Trust TE Connectivity / AMP Brand for all your connector needs.
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 20
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords:
23380680
IN STOCK:
9,583
Can Ship immediately
Manufacturer Stock:
5,000
can ship
7/22/24
On Order:
5,000
can ship 2/19/25
Minimum Order:
250
Factory Lead-Time
43 Weeks
can ship
5/5/25
Quantity
Unit Price
Ext. Price
250
$1.402
$350.500
500
$1.248
$624.000
1,000
$1.117
$1,117.000
2,500
$1.024
$2,560.000
5,000
$0.995
$4,975.000
7,500
$0.990
$7,425.000
10,000
$0.985
$9,850.000
15,000
+
$0.980
$14,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![L722RA](https://www.masterelectronics.com/images/parts/largeimages/12321489.jpg)
L722RA
DC Power Connector - Jack - 5 A - 2 mm - Through Hole Mount - Through Hole.
![S761K](https://www.masterelectronics.com/images/parts/largeimages/12322577.jpg)
S761K
Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread L...
![DC20-4FF](https://www.masterelectronics.com/images/parts/largeimages/12696887.gif)
DC20-4FF
EMI/RFI Filter - Three Phase - 20 A - 250 VAC - 47-63 Hz
![KD1-1](https://www.masterelectronics.com/images/parts/largeimages/49381253.jpg)
KD1-1
Thermal Circuit Breaker - KD1 Series - 1 A - 1 Pole - 50 VDC - 250 VAC - Panel.
![KD1-3](https://www.masterelectronics.com/images/parts/largeimages/49381267.jpg)
KD1-3
Thermal Circuit Breaker - KD Series - 3 A - 1 Pole - 50 VDC - 250 VAC - Panel.