Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-338309-2
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
55
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
9P.HDP20 PLUG ASSY
Search Keywords:
23383092
IN STOCK:
1,919
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
220
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
50
$6.86
$343.000
100
$6.53
$653.000
220
$6.27
$1,379.400
440
$6.18
$2,719.200
660
$6.09
$4,019.400
880
+
$6.00
$5,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE