Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-338315-2
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25POS.HD20 REC.ASSY
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
23383152
IN STOCK:
598
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.85
$64.250
25
$12.08
$302.000
50
$11.63
$581.500
120
$10.77
$1,292.400
240
$10.17
$2,440.800
360
$9.57
$3,445.200
480
+
$9.41
$4,516.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE