Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2339203-3
RoHS:
Yes
Supplier Standard Pack
620
Package Type:
Reel
Contact Size:
.5mm
Number of Sections:
1
Sealable:
No
Connector System:
Wire-to-Board
Primary Product Color:
Black
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Header Type:
Fully Shrouded
Contact Current Rating (Max):
2 A
Contact Type:
Tab
Centerline (Pitch):
.05 in, 1.27 mm
Connector Mounting Type:
Board Mount
Packaging Type:
Tape & Reel
Contact Mating Area Plating Material:
Tin
Circuit Application:
Signal
Termination Method to Printed Circuit Board:
Surface Mount
UL Flammability Rating:
UL 94HB
PCB Mount Orientation:
Horizontal
Connector & Contact Terminates To:
Printed Circuit Board
Mating Tab Thickness:
.016 in, .4 mm
Number of Positions:
3
PCB Connector Assembly Type:
PCB Mount Header
Number of Rows:
1
Connector Shape:
Rectangular
Interface Number:
208-18038
Mating Tab Width:
.019 in, .5 mm
Mating Alignment:
With
3POS,TAB0.5X0.4,HDR ASSY,90 DEG,COD A
Search Keywords:
23392033
IN STOCK:
0
MOQ for out of Stock Qty:
465
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
465
$5.00
$2,325.000
930
$2.65
$2,464.500
1,395
$1.86
$2,594.700
1,860
+
$1.83
$3,403.800
Tools/3D Models