Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2339206-6
RoHS:
Yes
Supplier Standard Pack
620
Package Type:
Reel
Interface Number:
208-18038
Circuit Application:
Signal
Mating Tab Width:
.5 mm
Termination Method to Printed Circuit Board:
Surface Mount
Contact Current Rating (Max):
2 A
Number of Positions:
6
PCB Mount Orientation:
Horizontal
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Mating Tab Thickness:
.4 mm
Connector Mounting Type:
Board Mount
PCB Connector Assembly Type:
PCB Mount Header
Shielded:
No
UL Flammability Rating:
UL 94HB
Packaging Type:
Tape & Reel
Centerline (Pitch):
.05 in, 1.27 mm
Primary Product Color:
Black
Connector & Contact Terminates To:
Printed Circuit Board
Connector System:
Wire-to-Board
Contact Mating Area Plating Material:
Tin
Mating Alignment:
With
Header Type:
Fully Shrouded
Number of Rows:
1
Contact Type:
Tab
Sealable:
No
6POS,TAB0.5X0.4,HDR ASSY,90 DEG,COD A
Search Keywords:
23392066
IN STOCK:
0
MOQ for out of Stock Qty:
155
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
155
$6.12
$948.600
310
$3.76
$1,165.600
465
$2.98
$1,385.700
620
+
$2.92
$1,810.400
Tools/3D Models