Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34071-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-34071-1 is a splice connector that provides a secure and reliable connection for 16-14 gauge wires. This straight butt splice is designed to join wires together without the need for soldering or crimping. It is ideal for use in electrical and automotive applications where a strong and straight connection is required. The 2-34071-1 splice connector ensures a solid electrical connection, allowing for the smooth flow of current and preventing any potential electrical issues.
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = PLASTI-GRIP
Search Keywords:
2340711
IN STOCK:
17,893
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1696
$424.000
5,000
$0.1659
$829.500
7,500
$0.1629
$1,221.750
10,000
$0.1576
$1,576.000
25,000
$0.1546
$3,865.000
50,000
$0.1488
$7,440.000
100,000
+
$0.1444
$14,440.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE