help desk software
DATA SHEET

2-34080-1

TE Connectivity / AMP Brand

PIDG SPD 22-16 COMM 22-18MIL 6 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34080-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
19.13 x 7.54 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-34080-1 is a high-quality and reliable connector designed to meet the demanding requirements of various industrial and military applications. It is a PIDG (Pre-Insulated Diamond Grip) SPD (Seamless Plastic Insulated) connector that offers a secure and efficient connection for wires with a range of 22-16 AWG (American Wire Gauge) on one end and 22-18 AWG on the other. This versatile connector ensures a robust and durable connection between wires, providing excellent conductivity and resistance to vibration, corrosion, and environmental factors. With its innovative design and superior performance, the TE Connectivity / AMP Brand part 2-34080-1 is an ideal choice for professionals in industries such as aerospace, defense, transportation, and telecommunications.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2340801
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 9,345
Ships today, if you order in
On Order:
15,000   can ship 4/2/25 
Minimum Order:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2600
$260.000
2,500
$0.2562
$640.500
5,000
$0.2536
$1,268.000
10,000
$0.2488
$2,488.000
15,000
$0.2429
$3,643.500
25,000
$0.2380
$5,950.000
50,000 +
$0.2346
$11,730.000
Tools/3D Models