Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34111-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 2-34111-3 is a versatile and high-quality connector designed for commercial and military applications. This connector is part of the SOLIS R series and is compatible with wire gauges ranging from 22-16 AWG for commercial use and 22-18 AWG for military use. It features a MIL 8 contact arrangement, ensuring secure and reliable connections. Whether it's for commercial or military applications, this connector is built to perform in various demanding environments.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341113
IN STOCK:
14,783
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1893
$946.500
10,000
$0.1785
$1,785.000
25,000
$0.1732
$4,330.000
50,000
$0.1707
$8,535.000
100,000
+
$0.1532
$15,320.000
Product Guides