Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34144-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.55 x 7.14 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-34144-1 is a versatile connector that can be used in various applications. It is suitable for use in power and signal transmission, making it an ideal choice for a wide range of industries. This connector features a handy size, with a short description of PG R 22-16 COMM 22-18 MIL 6. It is designed to handle heavy-duty operations and can withstand harsh environmental conditions. With robust construction and reliable performance, the 2-34144-1 ensures secure and efficient connectivity for your needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341441
Different packaging options available. See Alternatives
IN STOCK:
55,000
Ships today, if you order in
Manufacturer Stock:
29,827
can ship
12/2/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5,000
$0.1317
$658.500
10,000
$0.1273
$1,273.000
25,000
$0.1254
$3,135.000
50,000
$0.1235
$6,175.000
100,000
+
$0.1217
$12,170.000
Tools/3D Models
Product Guides
Product Changes