Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34147-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.74 x 7.92 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
TE Connectivity / AMP BRAND part 2-34147-1 is a versatile and reliable connector designed for a variety of applications. This connector features a compact design and is suitable for use with wire sizes ranging from 22 to 16 AWG in commercial applications, and 22 to 18 AWG in military applications. With a rating of PG R and MIL 6, this connector ensures secure and efficient connections for your electrical systems. Trust TE Connectivity / AMP BRAND part 2-34147-1 for all your connectivity needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341471
Different packaging options available. See Alternatives
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.2351
$1,175.500
10,000
$0.2205
$2,205.000
25,000
$0.2183
$5,457.500
50,000
+
$0.2161
$10,805.000
Tools/3D Models