Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34148-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-34148-1 is a versatile electrical connector designed for a wide range of applications. This connector features a professional-grade construction, making it suitable for use in commercial and military settings.With its PG R 22-16 and COMM 22-18 ratings, this connector is capable of accommodating wires with different gauges, allowing for flexible and convenient installations. It also meets strict military standards, ensuring reliable and durable performance even in demanding environments.With a MIL 8 rating, this connector provides excellent resistance to moisture, dust, and other environmental factors. This makes it a reliable choice for use in various industries and applications.Overall, the TE Connectivity / AMP Brand part 2-34148-1 offers a highly reliable and versatile solution for electrical connections, making it an ideal choice for professionals in commercial and military settings.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341481
IN STOCK:
64,675
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1536
$768.000
10,000
$0.1521
$1,521.000
25,000
$0.1444
$3,610.000
50,000
$0.1346
$6,730.000
100,000
+
$0.1333
$13,330.000
Tools/3D Models
Product Guides