help desk software
DATA SHEET

2-34150-1

TE Connectivity / AMP Brand

PG R 22-16 COMM 22-18 MIL 1/4 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34150-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-34150-1 is a reliable connector designed for applications within the communication, military, and industrial industries. It features a compact design with a versatile range of compatibility, providing a secure and efficient connection. This connector is capable of accommodating wires ranging from 22-16 AWG in size for power and 22-18 AWG for communication purposes. With its MIL 1/4 rating, it offers exceptional durability and performance in demanding environments. Trust the TE Connectivity / AMP Brand part 2-34150-1 to deliver a dependable connection for your critical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2341501
  Different packaging options available.  See Alternatives
IN STOCK: 20,605
Ships today, if you order in
Manufacturer Stock:
20,000   can ship 12/2/24
Minimum Order:
100
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2534
$25.340
1,000
$0.1931
$193.100
2,500
$0.1891
$472.750
5,000
$0.1863
$931.500
10,000
$0.1795
$1,795.000
25,000
$0.1768
$4,420.000
50,000
$0.1742
$8,710.000
100,000 +
$0.1715
$17,150.000
Tools/3D Models