Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34155-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
Part 2-34155-1 from TE Connectivity / AMP Brand is a versatile electrical connector that is ideal for a wide range of commercial and military applications. This connector features a short-form design and is capable of accommodating wire gauges from 22-16 for power and 22-18 for communication purposes. With 8 electrical contacts, this connector is perfect for creating reliable and secure connections in various environments.
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341551
Possible Replacement options available. See Alternatives
IN STOCK:
15,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.2498
$1,249.000
10,000
$0.2376
$2,376.000
25,000
$0.2312
$5,780.000
50,000
+
$0.2273
$11,365.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-31886-2
PIDG R 22-16 COMM 22-18 MIL 8
2-34148-1
PG R 22-16 COMM 22-18 MIL 8
2-36150-1
TERM, RING, PIDG, 22-16, 6, T&R
2-36154-2
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - PIDG Series - Red.
F975
Non-Insulated Tubular Ring Terminal - Length 1.42 Inches - Width .83 Inches - Bolt Hole 1/...