Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34159-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-34159-1 is a reliable and durable terminal designed for use in electrical applications. This terminal is perfect for wire connections and is specifically designed for use with wires of gauge size 16-14. With a high-quality construction, this terminal ensures a secure and long-lasting connection. Whether you are working on a commercial or industrial project, the 2-34159-1 terminal is a reliable choice that will provide excellent performance.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341591
IN STOCK:
35,737
Can Ship immediately
Manufacturer Stock:
20,000
can ship
12/9/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
27 Weeks
can ship
6/2/25
Quantity
Unit Price
Ext. Price
5,000
$0.2589
$1,294.500
10,000
$0.2563
$2,563.000
25,000
$0.2537
$6,342.500
50,000
+
$0.2512
$12,560.000
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.