2-34161-1
TE Connectivity / AMP BrandRing Tongue Terminal - M5 - #10 - 14 AWG - PLASTI-GRIP Series - Blue. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34161-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 2-34161-1 is PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341611
IN STOCK:
6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
5000
Available in less than min:
6
Multiple:
5000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1557
$0.1557
5,000
$0.1415
$707.5000
10,000
$0.1371
$1,371.0000
25,000
$0.1350
$3,375.0000
50,000
$0.1330
$6,650.0000
100,000
+
$0.1310
$13,100.0000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
2-327735-1
PG SPD 22-16 COMM 22-18 MIL 6
282841-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...
2-34176-1
TERMINAL,PG SPD 12-10 10
3-640427-3
03P MTA156 CONN ASSY 20AWG YEL