Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34162-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
4000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-34162-1 is a high-quality terminal designed for use in electrical applications. It features a durable construction with a corrosion-resistant plating for long-lasting performance. This terminal is specifically designed for use with wires rated 16-14 AWG and has a 1/4 inch stud size. It provides a secure and reliable connection, making it ideal for a wide range of industrial and automotive applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2341621
IN STOCK:
80,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1385
$554.000
8,000
$0.1371
$1,096.800
12,000
$0.1357
$1,628.400
28,000
$0.1344
$3,763.200
52,000
$0.1330
$6,916.000
100,000
+
$0.1317
$13,170.000
DOWNLOADS
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-172167-2
4 POS DR MINI UNIV
1-480707-0
09P UMNL CAP HSG NATL
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
350923-3
Power Contact - Socket - 12 to 10 AWG (3 to 5 mm²) Wire Size - 600 VAC - Tin Contact Finis...