help desk software

2345104-1

TE Connectivity / AMP Brand

4POS,NANOMQS,REC HSG ASSY,COD A

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2345104-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Box
Connector & Housing Type:
Receptacle
Contact Size:
.4mm , .5mm
Connector Position Assurance Capable:
Yes
Connector & Contact Terminates To:
Wire & Cable
Housing Material:
PBT GF10
Number of Positions:
4
Mating Tab Width:
.5 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
No
Circuit Application:
Signal
Mating Alignment Type:
Keyed
Primary Locking Feature:
Locking Lance
Contact Current Rating (Max):
3 A
Mating Alignment:
With
Centerline (Pitch):
1.8 mm
Operating Temperature Range:
-40 – 105 °C
Nominal Voltage Architecture:
12 V
Number of Rows:
2
Connector System:
Cable-to-Board , Cable-to-Cable
Primary Product Color:
Black
Contact Type:
Receptacle
Connector Shape:
Rectangular
Operating Temperature (Max):
105 °C
4POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords:
23451041
IN STOCK: 0
MOQ for out of Stock Qty:
7500
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,500
$1.3078
$9,808.500
15,000
$0.6680
$10,020.000
22,500
$0.4547
$10,230.750
30,000 +
$0.4456
$13,368.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models