help desk software
DATA SHEET

2-34805-1

TE Connectivity / AMP Brand

PIDG 16-14HD R 10; TAPE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34805-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Pack
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 2-34805-1 is a high-quality electrical connector specifically designed for use in heavy-duty applications. It features the PIDG (Pre-Insulated Diamond Grip) technology, which ensures excellent electrical conductivity and a secure connection. This particular model is designed for wire sizes 16-14AWG and has a heavy-duty construction to withstand harsh environments. The part comes in a tape form, making it easy to handle and transport. With its reliability and durability, this connector is an ideal choice for industrial and automotive electrical systems.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
2348051
  Possible Replacement options available.  See Alternatives
IN STOCK: 7,703
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.776
$19.400
250
$0.574
$143.500
500
$0.562
$281.000
1,000
$0.554
$554.000
2,500
$0.548
$1,370.000
5,000
$0.543
$2,715.000
7,500
$0.537
$4,027.500
10,000 +
$0.532
$5,320.000
Tools/3D Models