Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-34856-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
33.71 x 13.49 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
TERMINAL,PG R 12-10 5/16
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2348561
IN STOCK:
1,455
Ships today, if you order in
Manufacturer Stock:
42,500
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
25
$1.160
$29.000
250
$0.827
$206.750
500
$0.810
$405.000
1,000
$0.798
$798.000
2,500
$0.790
$1,975.000
5,000
$0.781
$3,905.000
7,500
$0.773
$5,797.500
10,000
+
$0.765
$7,650.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CUSTOMERS
ALSO BOUGHT
1-640250-7
17P SL156 HSG W/LCK RAMP NATL
8551TCQE2
Subminiature Pushbutton Switches
W28-XQ1A-20
Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ...
J115F31C120VACS
Relay - SPDT (1 Form C) - 39.5mA 120VAC Coil - 40A Contact Rating - 277VAC/110VDC Switchin...