Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350375-0
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Dimension:
N/R
Family:
350375
Material:
PVC
Durometer:
55A/75 A
Color:
Black
Inside Diameter:
7.52 mm
MR SPLT GROMET .296 DIA BLK LF
Search Keywords:
23503750
IN STOCK:
0
MOQ for out of Stock Qty:
6000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
6,000
$3.86
$23,160.000
12,000
$1.97
$23,640.000
18,000
$1.34
$24,120.000
24,000
+
$1.32
$31,680.000
Tools/3D Models