help desk software
DATA SHEET

2-350377-0

TE Connectivity / AMP Brand

Grommet - Strain Relief Adapting - Open - 3.96 mm - PVC (Polyvinylchloride) - 9.53 mm - 9.53 mm.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350377-0
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Family:
350377
Material:
PVC
Inside Diameter:
3.96 mm
Durometer:
55A/75 A
Color:
Black
Dimension:
9.53 mm
The 2-350377-0 is a 3.96mm black Open Grommet made of flexible PVC (polyvinylchloride). This grommet is used with the 350373-1 strain relief.
Search Keywords:
23503770
IN STOCK: 2,838
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.255
$22.550
250
$1.500
$375.000
500
$1.485
$742.500
1,250
$1.470
$1,837.500
2,500
$1.455
$3,637.500
3,750
$1.441
$5,403.750
5,000 +
$1.427
$7,135.000
Tools/3D Models