help desk software
DATA SHEET

2-350378-1

TE Connectivity / AMP Brand

MR SPLT GROMET .218 DIA BLK LF

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350378-1
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Durometer:
55A/75 A
Inside Diameter:
5.54 mm
Color:
Black
Material:
PVC
Dimension:
N/R
Family:
350378
MR SPLT GROMET .218 DIA BLK LF
Search Keywords:
23503781
IN STOCK: 3,348
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.13
$21.300
500
$1.58
$790.000
1,000
$1.48
$1,480.000
3,000
$1.42
$4,260.000
6,000
$1.41
$8,460.000
9,000
$1.40
$12,600.000
12,000 +
$1.38
$16,560.000
Tools/3D Models