Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350379-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Dimension:
N/R
Inside Diameter:
6.35 mm
Color:
Black
Material:
PVC
Family:
350379
Durometer:
55A/75 A
TE Connectivity / AMP Brand part 2-350379-1 is a versatile MR SPLT GROMET designed for various applications. This grommet features a .250-inch diameter and is colored in a sleek black finish. It is made with lead-free materials, ensuring a safer and more eco-friendly usage. With its reliable construction, this grommet provides excellent split protection and seals cable entry points effectively. It is an ideal choice for professionals seeking top-quality grommets to ensure the utmost safety and functionality.
Search Keywords:
23503791
IN STOCK:
2,677
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$1.796
$17.960
100
$1.481
$148.100
250
$1.319
$329.750
500
$1.282
$641.000
1,000
$1.257
$1,257.000
2,500
$1.244
$3,110.000
5,000
$1.232
$6,160.000
7,500
+
$1.220
$9,150.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1658687-1
HDP-22,OVRMLD,RCPT KIT,SIZE 2,
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
208714-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
208945-7
SZ 22 UNASSM KIT,CMC
BA3-B0-34-615-111-D
Magnetic Hydraulic Circuit Breaker 3Pole 15A 277VAC/80VDC Panel Mount