Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-350380-1
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Color:
Black
Family:
350380
Material:
PVC
Inside Diameter:
7.14 mm
Dimension:
9.53 mm
Durometer:
55A/75 A
TE Connectivity / AMP Brand part 2-350380-1, also known as the MR Split Grommet, is a black grommet designed with a diameter of .281 inches. This grommet provides effective protection and organization for cables, wires, and other components. Its split design allows for easy installation and added flexibility. Ideal for securing and managing cables in various applications.
Search Keywords:
23503801
IN STOCK:
7,617
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.220
$22.200
100
$1.645
$164.500
250
$1.529
$382.250
500
$1.346
$673.000
1,000
$1.268
$1,268.000
2,500
$1.256
$3,140.000
5,000
$1.243
$6,215.000
7,500
+
$1.231
$9,232.500
Tools/3D Models