Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35107-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
27.51 x 9.53 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
PIDG 12-10 R 6; TAPE
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2351071
IN STOCK:
4,854
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.659
$0.659
500
$0.599
$299.500
1,000
$0.590
$590.000
2,500
$0.585
$1,462.500
5,000
$0.576
$2,880.000
7,500
$0.570
$4,275.000
10,000
$0.564
$5,640.000
15,000
$0.554
$8,310.000
25,000
+
$0.548
$13,700.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE