Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35109-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
27.51 x 9.53 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-35109-1 is a PIDG (Pre-Insulated Diamond Grip) connector suitable for wire sizes ranging from 12-10 AWG. It is designed with reliability and performance in mind, ensuring secure and durable connections. This specific connector comes in a tape format, providing ease of use during installation and organization. Ideal for various industries and applications, the 2-35109-1 guarantees a dependable connection every time.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2351091
IN STOCK:
42,500
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.2039
$509.750
5,000
$0.2008
$1,004.000
7,500
$0.1978
$1,483.500
10,000
$0.1949
$1,949.000
25,000
$0.1919
$4,797.500
50,000
+
$0.1891
$9,455.000
Tools/3D Models
Product Guides
Product Changes
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.