Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-35149-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The part 2-35149-1 from TE Connectivity / AMP Brand is a PIDG R 12-10 6 terminal. It is a high-quality terminal that is designed for reliable and secure electrical connections. The terminal is compatible with wires ranging from 12 to 10 gauge. With its durable construction and precision engineering, this terminal ensures long-lasting performance in a wide range of applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
2351491
IN STOCK:
15,852
Ships today, if you order in
On Order:
13,500
can ship 6/12/25
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6697
$33.485
500
$0.3743
$187.150
1,500
$0.3649
$547.350
3,000
$0.3527
$1,058.100
6,000
$0.3474
$2,084.400
10,500
$0.3422
$3,593.100
15,000
$0.3371
$5,056.500
25,500
+
$0.3320
$8,466.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.